
64-position, 2-row right-angle male plug connector with IDC termination. Features gold-plated bronze contacts and a shielded black housing for robust signal integrity. Designed for free-hanging, cable mounting with a 2.16mm pitch and accommodates wire/cable diameters up to 0.55 inches. Compliant with RoHS and ELV standards, this connector offers a mating connector lock for secure connections.
TE Connectivity 5556624-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.045inch |
| Lead Free | Lead Free |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 64 |
| Number of Ports | 1 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Diameter | 0.55inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5556624-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.