
Right-angle, female RJ45 connector with 5 ports and 40 positions. Features bronze contacts with gold plating, a 2.54mm pitch, and a 1.02mm contact thickness. Designed for through-hole PCB mounting with solder termination and a 3.56mm tail length. Operates within a temperature range of -40°C to 80°C with a maximum voltage rating of 150V AC. Housing is black, UL94 V-0 rated, and lead-free compliant.
TE Connectivity 5557563-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.57mm |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 72.39mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 40 |
| Number of Ports | 5 |
| Number of Positions | 8 |
| Number of Positions Loaded | 40 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| Width | 72.39mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5557563-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
