
Right-angle modular connector assembly featuring 6 ports and 48 contacts, each with 8 positions. Constructed with bronze contacts and gold plating for reliable data and telecom applications. Offers a 1.5A current rating and a maximum voltage rating of 150V AC. The black, right-angle housing is UL94 V-0 flammability rated and operates within a -40°C to 80°C temperature range. Lead-free and RoHS compliant, this unshielded connector utilizes solder termination.
TE Connectivity 5557564-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.57mm |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 68.36mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 48 |
| Number of Ports | 6 |
| Number of Positions | 8 |
| Number of Positions Loaded | 48 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 75 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5557564-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
