
Right-angle, 10-position modular connector for signal applications. Features bronze contacts with gold plating and a 1.5A current rating. Operates within a -40°C to 80°C temperature range and supports up to 150V AC. Housing is black, UL94 V-0 rated, and keyed for secure connection. Termination is solder with a 2.54mm pitch.
TE Connectivity 5558066-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.57mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 15.11mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 95 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5558066-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.