
Right-angle, shielded modular connector with 8 positions and 8 loaded contacts. Features gold-plated bronze contacts, a 1.5A max current rating, and a 150V AC voltage rating. Designed for SMT termination with a 1.27mm pitch and 1.57mm PCB thickness compatibility. Operates within a -40°C to 70°C temperature range and boasts UL94 V-0 flammability rating.
TE Connectivity 5558178-1 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.49mm |
| Direction | Down |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 17.91mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mode | Singlemode |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 136 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 1.27mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5558178-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
