Shielded, right-angle RJ45 connector with 8 positions and 8 contacts. Features bronze contacts with gold plating, a 2.54mm pitch, and a 3.8mm tail length. Designed for through-hole mounting on PCBs up to 1.57mm thick, operating between -40°C and 85°C. Housing is black, UL94 HB rated, and RoHS compliant.
TE Connectivity 5558250-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 136 |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5558250-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.