RJ11 telephone/telecom connector featuring 8 positions and 8 contacts. This vertical, single-element, unshielded connector offers a 1.02mm contact pitch and a 3.56mm tail length for solder termination. Constructed with bronze contacts plated in gold, it supports a maximum operating temperature of 85°C and a minimum of -40°C, with a UL94 V-0 flammability rating. Designed for vertical PCB mounting with a 1.57mm thickness, this keyed connector is lead-free and RoHS compliant.
TE Connectivity 5558398-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 152 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5558398-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.