Shielded, right-angle RJ45 connector with 16 positions and 8 loaded contacts, designed for signal applications. Features gold-plated bronze contacts with 1.27um plating, a 200mA current rating, and a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 85°C, with a 3.56mm tail length for solder termination. This 2-port modular connector is RoHS compliant and ELV compliant.
TE Connectivity 5558434-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5558434-1 to view detailed technical specifications.
No datasheet is available for this part.