TE Connectivity 555844-1 technical specifications.
| Approvals | UL |
| ELV | Compliant |
| Housing Color | White |
| Length | 246.9mm |
| Mount | Snap in |
| Number of Ports | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 555844-1 to view detailed technical specifications.
No datasheet is available for this part.