RJ45 connector, right-angle, through-hole mounting, featuring 4 ports and 32 positions. Contacts are bronze with gold plating, offering 32 loaded positions. This unshielded connector has a 2.54mm pitch, 58.42mm length, and 20.57mm depth. Operating temperature range is -40°C to 85°C. Housing is black, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 5558500-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.57mm |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 58.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5558500-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.