Right angle, 6-port modular connector with 8 positions per port, featuring 48 loaded contacts. Contacts are constructed from bronze with gold plating. Operating temperature range is -40°C to 85°C, with a maximum voltage rating of 150V AC. Housing is black, UL94 V-0 flammability rated, and lead-free. Termination is solder with a 2.54mm pitch and 3.56mm tail length.
TE Connectivity 5558501-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.57mm |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 86.36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 48 |
| Number of Ports | 6 |
| Number of Positions | 8 |
| Number of Positions Loaded | 48 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5558501-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.