Shielded, right-angle RJ45 connector featuring 48 contacts and 6 ports. This modular Ethernet connector offers 8 positions per port with a 2.54mm pitch. Constructed with bronze contacts plated in gold, it supports solder termination and has a tail length of 3.56mm. The black, UL94 V-0 rated housing ensures operation within a -40°C to 85°C temperature range.
TE Connectivity 5558504-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.34mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 87.12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 48 |
| Number of Ports | 6 |
| Number of Positions | 8 |
| Number of Positions Loaded | 48 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5558504-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.