TE Connectivity 555858-9 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Length | 3048mm |
| Number of Ports | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 555858-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.