15-position, 2-row right-angle modular connector with 0.8mm pitch, featuring gold-plated bronze contacts and nickel underplate. Designed for free-hanging, cable mounting with solder termination. This unshielded connector offers mating alignment and is RoHS and ELV compliant.
TE Connectivity 5558666-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 4.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INFOPORT |
| Shielding | Unshielded |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5558666-1 to view detailed technical specifications.
No datasheet is available for this part.