TE Connectivity 5558666-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mating Alignment | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | INFOPORT |
| Shielding | Unshielded |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5558666-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.