
15-contact, right-angle female PCMCIA connector receptacle with a 0.8mm pitch. Features bronze contacts with gold plating and nickel underplate, housed in black. Designed for free hanging, cable mounting with solder termination. Compliant with RoHS and ELV standards, offering preloaded contacts and mating alignment.
TE Connectivity 5558666-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 4.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | INFOPORT |
| Shielding | Unshielded |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5558666-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
