TE Connectivity 556119-1 technical specifications.
| Approvals | UL |
| ELV | Compliant |
| Housing Color | Black |
| Length | 66.42mm |
| Panel Thickness | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556119-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.