
Power contact for discrete wire, cable mounting, and straight orientation. Features a male copper contact with tin/lead plating, rated for 35A and 600V. Accommodates 14-18AWG wire gauges. Compliant with RoHS and ELV standards, with UL94 V-0 flammability rating. Supplied in strip packaging.
TE Connectivity 556135-1 technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Type | Power |
| Current Rating | 35A |
| Depth | 6.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.68mm |
| Insulation Diameter | -1.6256mm |
| Lead Free | Not Applicable |
| Length | 26.92mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPINNERGY |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 6.86mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556135-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.