
Signal and power contact for discrete wire, cable mount, with a 14-18AWG wire gauge range. Features a male contact gender, copper material with tin/lead plating, and a non-gendered contact type. Rated for 35A current and 600V voltage, with a maximum operating temperature of 105°C. Compliant with UL and CSA approvals, RoHS, and ELV standards, and carries a UL94 V-0 flammability rating.
TE Connectivity 556135-2 technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Type | Non-Gendered |
| Current Rating | 35A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | -1.6256mm |
| Lead Free | Not Applicable |
| Length | 26.92mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPINNERGY |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 6.86mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556135-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
