
1-position wire-to-wire connector housing for straight cable mounting. Features a 55A current rating, 600V voltage rating, and tin-plated, non-gendered contacts. Constructed with UL94 V-0 rated PC insulation material in white. Designed for power applications with a maximum operating temperature of 221°C. Includes CSA approval and VDE testing.
TE Connectivity 556137-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 55A |
| Contact Plating | Tin |
| Contact Type | Non Gendered |
| Current Rating | 55A |
| Depth | 36.91mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Housing Color | White |
| Insulation Diameter | 25.908mm |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Length | 36.83mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | 32°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPINNERGY |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 9.9mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556137-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.