
Rectangular connector wire housing for power applications, featuring a straight, single-position, single-row design. This grey, free-hanging housing supports a 55A contact current rating and accommodates wire/cable up to 10AWG with a 25.908mm insulation diameter. Constructed from PC insulation material, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -32°C to 221°C. The housing is RoHS compliant, VDE tested, and CSA approved, with a panel mount capability and mating alignment.
TE Connectivity 556137-8 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 55A |
| Contact Type | Non-Gendered |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Housing Color | Grey |
| Insulation Diameter | 25.908mm |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 36.83mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | 32°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPINNERGY |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 9.9mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556137-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
