TE Connectivity 556183-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556183-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.