TE Connectivity 556186-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Mount | Panel |
| Number of Contacts | 192 |
| Number of Ports | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556186-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.