TE Connectivity 556189-1 technical specifications.
| Depth | 35.3mm |
| ELV | Compliant |
| Length | 482.99mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556189-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.