TE Connectivity 556191-1 technical specifications.
| Approvals | UL |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Material | Steel, Galvanized |
| Mount | Box |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556191-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.