
General purpose female ring tongue terminal for 8AWG wire, featuring a copper contact with tin plating. This insulated terminal, with a red PVC insulation and 0.36-inch insulation diameter, offers a straight orientation and is designed for crimp termination. It supports insulated wire and has a 600V AC voltage rating, with a 0.265-inch stud diameter (M6 stud size) and 0.04-inch tongue thickness. The component is RoHS compliant and supplied loose piece in a package quantity of 100.
TE Connectivity 55621-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.36inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 48600000R |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 0.04inch |
| Voltage Rating (AC) | 600V |
| Width | 10.9mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55621-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.