
TE Connectivity 556222-3 technical specifications.
| AC Outlets | 2 |
| Approvals | UL |
| Cord Length | 8foot |
| ELV | Compliant |
| Housing Color | Black |
| Max Current Rating | 15A |
| Mount | Screw |
| Overload Protection | None |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AMPINNERGY |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556222-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.