TE Connectivity 556409-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.36mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Length | 98.43mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 64 |
| Number of Ports | 1 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556409-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.