TE Connectivity 556411-1 technical specifications.
| Approvals | UL |
| Body Material | Polyvinyl |
| Package/Case | 168 |
| Color | Yellow |
| Current Rating | 20A |
| ELV | Compliant |
| Height | 1.168mm |
| Insulation Material | PVC |
| Length | 311.15mm |
| Material | PVC, Polyvinyl |
| Package Quantity | 5 |
| Packaging | Bulk |
| Voltage Rating (AC) | 300V |
| Width | 203.962mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556411-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.