
8-position, 8-contact RJ45 connector with a vertical, through-hole mount and 1.27mm pitch. Features gold-plated bronze contacts, a black housing, and a maximum current rating of 1.5A at 150V AC. Designed for solder termination with a 3.8mm tail length and a UL94 V-0 flammability rating. Operating temperature range is -40°C to 85°C.
TE Connectivity 556416-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.63mm |
| Direction | User Selectable |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.5mm |
| Housing Color | Black |
| Keyed | No |
| Length | 15.62mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 608 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 556416-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.