TE Connectivity 556416-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.5mm |
| Keyed | No |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 556416-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.