TE Connectivity 556578-1 technical specifications.
| Features | Shielded |
| Lead Free | Contains Lead |
| Number of Positions | 50 |
| RoHS Compliant | No |
| Series | CHAMP |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 556578-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.