
RJ45 female connector, 8 positions, 8 contacts, single element configuration, right-angle orientation, through-hole mount with panel mount retention. Features gold-plated bronze contacts, 2.54mm pitch, and a shielded design. Operates within a temperature range of -40°C to 85°C with a maximum voltage rating of 150V AC. Housing is black, UL94 V-0 flammability rated, and the component contains lead.
TE Connectivity 556591-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.7mm |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 544 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 556591-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.