
Female quick disconnect terminal, insulated with nylon in red, designed for 18-22 AWG wire. Features a brass body with tin plating, a 6.35mm mating tab width, and a 22.86mm length. Rated for 300V, this straight, free-hanging receptacle is supplied loose piece in a 1000-piece package. Compliant with ELV and RoHS standards.
TE Connectivity 55675-1 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 22.86mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55675-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.