This insulated quick disconnect terminal features a brass construction with tin plating for reliable conductivity. Designed for 18-22 AWG wire, it offers a 6.35mm mating tab width and a straight, free-hanging orientation. The red nylon insulation provides robust wire support, with a maximum insulation diameter of 0.14 inches. This component is RoHS and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 55675-2 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Size | 0.032inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55675-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.