Ring tongue terminal for 10-12 AWG wire, featuring a copper contact with tin plating. This insulated terminal, with a yellow PVC insulation and 7.62mm insulation diameter, offers a straight orientation and free-hanging mount. Rated for 600V AC, it has a stud diameter of 6.35mm (M6) and a tongue thickness of 1.02mm. The terminal is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 55678-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 7.62mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 34.87mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 1.02mm |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Width | 10.2mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55678-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.