
Ring tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating. Insulated with yellow PVC for a 0.3-inch insulation diameter, this straight-orientation terminal offers a 600V AC voltage rating. It includes insulated wire support and a stud diameter of 0.265 inches, compatible with M6 stud sizes. Packaged on tape and reel for 1500 units, this RoHS compliant component is constructed from copper.
TE Connectivity 55678-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.16mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.3inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Flat |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55678-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.