Blue insulated ring tongue terminal for 6 AWG copper wire, featuring a tin-plated copper contact for reliable crimp termination. This straight-orientation, free-hanging component offers a 600V AC voltage rating and is constructed with a PVC insulation material. The terminal supports insulated wire and has a stud diameter of 0.265 inches, compatible with M6 stud sizes. It is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 55679-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.45inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 1.14mm |
| Voltage Rating (AC) | 600V |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55679-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.