TE Connectivity 5568794 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 35A |
| Contact Gender | Male |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.37inch |
| Housing Color | Black |
| Insulation Diameter | 25.908mm |
| Lead Free | Lead Free |
| Length | 52.83mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | 32°C |
| Max Voltage Rating (AC) | 600V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Pitch | 0.44inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | AMPINNERGY |
| Termination | Wire |
| VDE Tested | No |
| Width | 36.58mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5568794 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.