
Crimp-style, straight, non-gendered male terminal for discrete wire, accommodating 10-12 AWG with a 35A current rating and 600V voltage rating. Features copper contacts with tin/lead plating, a UL94 V-0 flammability rating, and operates within a 0°C to 105°C temperature range. This component is RoHS compliant and UL/CSA approved, with dimensions of 27.18mm length, 6.1mm width, and 6.51mm height.
TE Connectivity 556880-1 technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Type | Non-Gendered |
| Current Rating | 35A |
| Depth | 6.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.51mm |
| Insulation Diameter | -2.5908mm |
| Lead Free | Lead Free |
| Length | 27.18mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPINNERGY |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 6.1mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556880-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.