Power connector, wire-to-board, straight orientation, 5 positions, 1 port. Features 35A contact current rating, 600V voltage rating, and tin-plated copper alloy contacts. Black polyphthalamide housing with UL94 V-0 flammability rating. Through-hole mount with solder termination, designed for 20AWG wire.
TE Connectivity 556881-5 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 35A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 35A |
| Depth | 14.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.5inch |
| Housing Color | Black |
| Insulation Material | Polyphthalamide |
| Lead Free | Not Applicable |
| Length | 80.264mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | 32°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 0.44inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPINNERGY |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 0.76inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556881-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.