Power connector, wire-to-board system, featuring 4 positions and 4 contacts with a 35A contact current rating. This straight, female connector utilizes a solder termination with a copper alloy contact material plated in tin. It offers a 600V voltage rating, operates between -32°C and 221°C, and has a black polyphthalamide housing with UL94 V-0 flammability. Designed for through-hole mounting, it includes mating alignment and retention features.
TE Connectivity 556882-4 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 35A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 12.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14.48mm |
| Housing Color | Black |
| Insulation Material | Polyphthalamide |
| Lead Free | Not Applicable |
| Length | 2.72inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | 32°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 3.18mm |
| Pitch | 0.44inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPINNERGY™ |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 0.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556882-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.