6-position, right-angle wire-to-board power connector featuring female, tin-plated copper alloy contacts with a 35A current rating. This black, polyphthalamide insulated connector system offers a 600V voltage rating and operates between -32°C and 221°C. Designed for solder termination with a 11.18mm pitch, it includes mating alignment and retention features. UL94 V-0 flammability rating and CSA approval ensure robust performance.
TE Connectivity 556882-6 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 35A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 35A |
| Depth | 14.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14.48mm |
| Housing Color | Black |
| Insulation Material | Polyphthalamide |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | 32°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 3.18mm |
| Pitch | 0.44inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPINNERGY |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 0.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556882-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.