
Power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire with a gauge range of 14-18AWG, this male contact is constructed from copper with tin/lead plating. It supports a 22A current rating and a 600V voltage rating, with a maximum operating temperature of 105°C. Approvals include UL and CSA, with RoHS compliance and UL94 V-0 flammability rating.
TE Connectivity 556883-1 technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Type | Power |
| Current Rating | 22A |
| Depth | 6.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.29mm |
| Insulation Diameter | -1.6256mm |
| Lead Free | Not Applicable |
| Length | 27.18mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPINNERGY |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 6.1mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556883-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.