TE Connectivity 556888-1 technical specifications.
| Approvals | UL |
| Current Rating | 20A |
| Element Configuration | Single |
| ELV | Compliant |
| Housing Color | Black |
| Length | 119.89mm |
| Mount | Brackets |
| Number of Ports | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AMPINNERGY |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556888-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.