
Right-angle modular jack with 8 positions and 8 contacts, designed for RJ11 applications. Features gold-plated bronze contacts and a single element configuration. This unshielded connector offers a black housing, is keyed, and mounts via right-angle, through-hole termination with a 3.56mm tail length. Operating temperature range is -40°C to 85°C, with UL94 V-0 flammability rating and RoHS/ELV compliance.
TE Connectivity 5569107-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5569107-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.