
Right-angle, single-port, 8-position modular connector with 8 loaded contacts. Features bronze contacts with gold plating, a black housing, and a shielded design. Rated for 150V AC maximum operating voltage and a temperature range of -40°C to 85°C. Mounts to a panel with a 1.57mm PCB thickness compatibility and a 2.54mm pitch. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 5569115-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.67mm |
| Direction | Down |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 17.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.79mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5569115-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
