
This 64-position 8-row right angle modular RJ11 connector features a bronze contact material with gold plating and is compliant with ELV regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is packaged in a tray with 10 units per package and is suitable for through-hole mounting on PCBs with a thickness of 1.57mm.
TE Connectivity 5569252-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5569252-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.