
Shielded, right-angle modular connector with 6 ports and 8 positions per port, featuring 48 loaded contacts for signal applications. Contacts are gold-plated bronze, rated for 1.5A and 150V AC, with a 1.27um plating thickness. The black, UL94 V-0 rated housing supports 1.57mm PCB thickness and operates between -40°C and 80°C.
TE Connectivity 5569261-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 28.7mm |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 45.21mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 48 |
| Number of Ports | 6 |
| Number of Positions | 8 |
| Number of Positions Loaded | 48 |
| Number of Rows | 2 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 45.21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5569261-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
