
Shielded, right-angle modular connector with 8 positions and 12 ports, featuring 8 contacts made of gold-plated bronze. This female connector operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 150V AC. Designed for PCB mounting with a 2.54mm pitch, it offers a 3.56mm tail length for solder termination and a UL94 V-0 flammability rating. Approvals include UL and CSA, with RoHS and ELV compliance.
TE Connectivity 5569263-1 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 28.45mm |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 26.29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 12 |
| Number of Positions | 8 |
| Number of Positions Loaded | 96 |
| Number of Rows | 2 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| Width | 87.12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5569263-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.